
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Constant Current Accuracy | 1% | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 1.5MHz | |
| Voltage - Input(DC) | 2.6V~5.5V | |
| Output Current | 30mA | |
| Features | Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM8845ACPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Constant Current Accuracy | 1% | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 1.5MHz | |
| Voltage - Input(DC) | 2.6V~5.5V | |
| Output Current | 30mA | |
| Features | Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM8845ACPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM8845ACPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADM8845ACPZ-REEL7 Datasheet (PDF)
The ADM8845ACPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.