
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-6 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 18Ω | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 25mA | |
| Quiescent Current | 600uA | |
| Features | Low-power standby | |
| Switching Frequency | 120kHz | |
| Output Voltage | -5.5V~-1.5V | |
| Energy Efficiency | 99% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM8829ARTZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SOT-23-6 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 18Ω | |
| Operating Voltage | 1.5V~5.5V | |
| Output Current | 25mA | |
| Quiescent Current | 600uA | |
| Features | Low-power standby | |
| Switching Frequency | 120kHz | |
| Output Voltage | -5.5V~-1.5V | |
| Energy Efficiency | 99% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM8829ARTZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM8829ARTZ-REEL datasheets or manufacturer documentation.
Datasheet: ADM8829ARTZ-REEL Datasheet (PDF)
The ADM8829ARTZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.