


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Inductance | 650nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 520mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQW18CNR65J0HD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Inductance | 650nH | |
| Type | Wire-wound inductor | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 520mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW18CNR65J0HD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQW18CNR65J0HD datasheets or manufacturer documentation.
Datasheet: LQW18CNR65J0HD Datasheet (PDF)
The LQW18CNR65J0HD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.