


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-37P | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -94dBm | |
| Output Power | 19dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | 88W8801 | |
| Features | Support USB interface、Wi-Fi direct | |
| Interface Type | SDIO、USB | |
| Send Current | 335mA | |
| Receive Current | 70mA | |
| Wireless Standard | IEEE802.11b/g/n |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LILY-W131-00B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-37P | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -94dBm | |
| Output Power | 19dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | 88W8801 | |
| Features | Support USB interface、Wi-Fi direct | |
| Interface Type | SDIO、USB | |
| Send Current | 335mA | |
| Receive Current | 70mA | |
| Wireless Standard | IEEE802.11b/g/n |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LILY-W131-00B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LILY-W131-00B datasheets or manufacturer documentation.
Datasheet: LILY-W131-00B Datasheet (PDF)
The LILY-W131-00B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.