Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDI75L3.3UA
LDI75L3.3UA
Extended
* Images are for reference only
LDI75L3.3UA
Attributes
Value
Manufacturer
(DIOTEC)
MFR.Part #
LDI75L3.3UA
JLCPCB Part #
C6584261
Package
SOT-89
Description
-40℃~+85℃@(Tj) 1 100mA 24V 3.3V 55mV@(1mA) Enable Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer(DIOTEC)
PackageSOT-89
Operating Temperature-40℃~+85℃@(Tj)
standby current3uA
Output TypeFixed
Voltage - Supply24V
Output Current100mA
FeaturesEnable control
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout55mV@(1mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDI75L3.3UA
LDI75L3.3UA

* Images are for reference only

LDI75L3.3UA

Extended
Manufacturer

(DIOTEC)

MFR.Part #
LDI75L3.3UA
JLCPCB Part #
C6584261
Package
SOT-89
Description
-40℃~+85℃@(Tj) 1 100mA 24V 3.3V 55mV@(1mA) Enable Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDI75L3.3UA

* Images are for reference only

LDI75L3.3UA
Extended
Manufacturer

(DIOTEC)

MFR.Part #
LDI75L3.3UA
JLCPCB Part #
C6584261
Package
SOT-89
Description
-40℃~+85℃@(Tj) 1 100mA 24V 3.3V 55mV@(1mA) Enable Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDI75L3.3UA Specifications

LDI75L3.3UA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer(DIOTEC)
PackageSOT-89
Operating Temperature-40℃~+85℃@(Tj)
standby current3uA
Output TypeFixed
Voltage - Supply24V
Output Current100mA
FeaturesEnable control
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout55mV@(1mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDI75L3.3UA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDI75L3.3UA Documents

LDI75L3.3UA datasheets or manufacturer documentation.

Datasheet: LDI75L3.3UA Datasheet (PDF)

LDI75L3.3UA Schematic Symbol & PCB Footprint

The LDI75L3.3UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.