ADM6713LAKSZ-REEL7 - 1
ADM6713LAKSZ-REEL7 - 2
ADM6713LAKSZ-REEL7 - 3
Extended1/3
* Images are for reference only
ADM6713LAKSZ-REEL7
Attributes
Value
Manufacturer
MFR.Part #
ADM6713LAKSZ-REEL7
JLCPCB Part #
C658365
Package
SC-70-4
Description
-40℃~+125℃ 1 12uA 1V~5.5V 240ms 4.63V Active Low No Open Drain Voltage Monitor Yes SC-70-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageSC-70-4
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout240ms
Threshold Voltage4.63V
Voltage - Supply1V~5.5V
Output TypeOpen-drain
Quiescent Current12uA
Reset Active LevelActive Low