
- Manufacturer
- MFR.Part #
- LAP-601VL
- JLCPCB Part #
- C6583580
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.58 1 1.9V 12.5mm 19mm 36mcd 56mW 7 Segment 8mm Common Cathode Red DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ROHM Semicon | |
| Package | DIP-10 | |
| Operating Temperature | -25℃~+75℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 12.5mm | |
| Illumination Color | Red | |
| Height | 19mm | |
| Light Intensity | 36mcd | |
| Pd - Power Dissipation | 56mW | |
| Forward Voltage Drop | 1.9V | |
| Width | 8mm | |
| Digit/Alpha Size(inch) | 0.58 | |
| LED Polarity | Common Cathode |

* Images are for reference only
LAP-601VL
Extended- Manufacturer
- MFR.Part #
- LAP-601VL
- JLCPCB Part #
- C6583580
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.58 1 1.9V 12.5mm 19mm 36mcd 56mW 7 Segment 8mm Common Cathode Red DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LAP-601VL
- JLCPCB Part #
- C6583580
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.58 1 1.9V 12.5mm 19mm 36mcd 56mW 7 Segment 8mm Common Cathode Red DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAP-601VL Specifications
LAP-601VL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | ROHM Semicon | |
| Package | DIP-10 | |
| Operating Temperature | -25℃~+75℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 12.5mm | |
| Illumination Color | Red | |
| Height | 19mm | |
| Light Intensity | 36mcd | |
| Pd - Power Dissipation | 56mW | |
| Forward Voltage Drop | 1.9V | |
| Width | 8mm | |
| Digit/Alpha Size(inch) | 0.58 | |
| LED Polarity | Common Cathode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAP-601VL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAP-601VL Schematic Symbol & PCB Footprint
The LAP-601VL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.