
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | LIGHT | |
| Package | - | |
| Radiant Flux | 6.4mW@UVC | |
| Operating Temperature | -10℃~+70℃ | |
| Forward Current | 100mA@UVC | |
| Peak Wavelength | 270nm~286nm@UVC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA UZ307P2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | LIGHT | |
| Package | - | |
| Radiant Flux | 6.4mW@UVC | |
| Operating Temperature | -10℃~+70℃ | |
| Forward Current | 100mA@UVC | |
| Peak Wavelength | 270nm~286nm@UVC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA UZ307P2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA UZ307P2 datasheets or manufacturer documentation.
Datasheet: LA UZ307P2 Datasheet (PDF)
The LA UZ307P2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.