Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. UHD1110-FKA-CL1A13R3Q1BBQFMF3
UHD1110-FKA-CL1A13R3Q1BBQFMF3
Extended
* Images are for reference only
UHD1110-FKA-CL1A13R3Q1BBQFMF3
Attributes
Value
Manufacturer
Wolfspeed
MFR.Part #
UHD1110-FKA-CL1A13R3Q1BBQFMF3
JLCPCB Part #
C6582046
Package
0404
Description
-40℃~+85℃ 0.6mm 1mm 1mm Common Anode R:1.9V~2.5V、G:2.9V~3.6V、B:2.9V~3.6V R:25mW、G:36mW、B:36mW R:56mcd~101mcd、G:71mcd~140mcd、B:16mcd~32mcd R:619nm~624nm、B:465nm~472nm、G:523nm~536nm Top-mount Water Clear 0404 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerWolfspeed
Package0404
Power(Watts) - R25mW
Installation MethodTop-mount
Height0.6mm
Width1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B16mcd~32mcd
Forward Voltage(Vf) - B2.9V~3.6V
Forward Voltage(Vf) - G2.9V~3.6V
Dominant Wavelength - B465nm~472nm
Luminous Intensity - G71mcd~140mcd
Power(Watts) - G36mW
Luminous Intensity - R56mcd~101mcd
Forward Voltage(Vf) - R1.9V~2.5V
Power(Watts) - B36mW
Length1mm
Dominant Wavelength - G523nm~536nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R619nm~624nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. UHD1110-FKA-CL1A13R3Q1BBQFMF3
UHD1110-FKA-CL1A13R3Q1BBQFMF3

* Images are for reference only

UHD1110-FKA-CL1A13R3Q1BBQFMF3

Extended
Manufacturer

Wolfspeed

MFR.Part #
UHD1110-FKA-CL1A13R3Q1BBQFMF3
JLCPCB Part #
C6582046
Package
0404
Description
-40℃~+85℃ 0.6mm 1mm 1mm Common Anode R:1.9V~2.5V、G:2.9V~3.6V、B:2.9V~3.6V R:25mW、G:36mW、B:36mW R:56mcd~101mcd、G:71mcd~140mcd、B:16mcd~32mcd R:619nm~624nm、B:465nm~472nm、G:523nm~536nm Top-mount Water Clear 0404 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UHD1110-FKA-CL1A13R3Q1BBQFMF3

* Images are for reference only

UHD1110-FKA-CL1A13R3Q1BBQFMF3
Extended
Manufacturer

Wolfspeed

MFR.Part #
UHD1110-FKA-CL1A13R3Q1BBQFMF3
JLCPCB Part #
C6582046
Package
0404
Description
-40℃~+85℃ 0.6mm 1mm 1mm Common Anode R:1.9V~2.5V、G:2.9V~3.6V、B:2.9V~3.6V R:25mW、G:36mW、B:36mW R:56mcd~101mcd、G:71mcd~140mcd、B:16mcd~32mcd R:619nm~624nm、B:465nm~472nm、G:523nm~536nm Top-mount Water Clear 0404 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UHD1110-FKA-CL1A13R3Q1BBQFMF3 Specifications

UHD1110-FKA-CL1A13R3Q1BBQFMF3 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerWolfspeed
Package0404
Power(Watts) - R25mW
Installation MethodTop-mount
Height0.6mm
Width1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B16mcd~32mcd
Forward Voltage(Vf) - B2.9V~3.6V
Forward Voltage(Vf) - G2.9V~3.6V
Dominant Wavelength - B465nm~472nm
Luminous Intensity - G71mcd~140mcd
Power(Watts) - G36mW
Luminous Intensity - R56mcd~101mcd
Forward Voltage(Vf) - R1.9V~2.5V
Power(Watts) - B36mW
Length1mm
Dominant Wavelength - G523nm~536nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R619nm~624nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UHD1110-FKA-CL1A13R3Q1BBQFMF3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UHD1110-FKA-CL1A13R3Q1BBQFMF3 Documents

UHD1110-FKA-CL1A13R3Q1BBQFMF3 datasheets or manufacturer documentation.

Datasheet: UHD1110-FKA-CL1A13R3Q1BBQFMF3 Datasheet (PDF)

UHD1110-FKA-CL1A13R3Q1BBQFMF3 Schematic Symbol & PCB Footprint

The UHD1110-FKA-CL1A13R3Q1BBQFMF3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.