Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. ADM3057EBRWZ
ADM3057EBRWZ - 1
ADM3057EBRWZ - 2
ADM3057EBRWZ - 3
Extended1/3
* Images are for reference only
ADM3057EBRWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM3057EBRWZ
JLCPCB Part #
C658108
Package
SOIC-20-300mil
Description
-40℃~+105℃ 1 12Mbps 3000 4.5V~5.5V 75kV/us SOIC-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Operating Temperature-40℃~+105℃
Data Rate(Max)12Mbps
Number of Channels1
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)3000
FeaturesCAN FD、Bus fault detection and protection、Low-power mode、Wake-up function
CMTI(kV/us)75kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. ADM3057EBRWZ
ADM3057EBRWZ

* Images are for reference only

ADM3057EBRWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM3057EBRWZ
JLCPCB Part #
C658108
Package
SOIC-20-300mil
Description
-40℃~+105℃ 1 12Mbps 3000 4.5V~5.5V 75kV/us SOIC-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM3057EBRWZ

* Images are for reference only

ADM3057EBRWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM3057EBRWZ
JLCPCB Part #
C658108
Package
SOIC-20-300mil
Description
-40℃~+105℃ 1 12Mbps 3000 4.5V~5.5V 75kV/us SOIC-20-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM3057EBRWZ Specifications

ADM3057EBRWZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
ManufacturerAnalog Devices
PackageSOIC-20-300mil
Operating Temperature-40℃~+105℃
Data Rate(Max)12Mbps
Number of Channels1
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)3000
FeaturesCAN FD、Bus fault detection and protection、Low-power mode、Wake-up function
CMTI(kV/us)75kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM3057EBRWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM3057EBRWZ Documents

ADM3057EBRWZ datasheets or manufacturer documentation.

Datasheet: ADM3057EBRWZ Datasheet (PDF)

ADM3057EBRWZ Schematic Symbol & PCB Footprint

The ADM3057EBRWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.