
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 0201(DFN0603) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 60Ω | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 6.47V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 500nA@3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZRZ6V8B-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 0201(DFN0603) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 60Ω | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 6.47V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 500nA@3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZRZ6V8B-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CZRZ6V8B-HF datasheets or manufacturer documentation.
Datasheet: CZRZ6V8B-HF Datasheet (PDF)
The CZRZ6V8B-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.