Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW89820BWMLGT
CYW89820BWMLGT
Extended
* Images are for reference only
CYW89820BWMLGT
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
CYW89820BWMLGT
JLCPCB Part #
C6580868
Package
WQFN-48(7x7)
Description
-40℃~+105℃ -94.5dBm 1.045V~1.26V 2.4GHz 3Mbps Bluetooth SPI、UART、I2C、I2S、PWM、PCM WQFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageWQFN-48(7x7)
Operating Temperature-40℃~+105℃
Sensitivity-94.5dBm
Data Rate3Mbps
ApplicationsBluetooth
Voltage - Supply1.045V~1.26V
Typical Application Frequency2.4GHz
InterfaceSPI、UART、I2C、I2S、PWM、PCM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW89820BWMLGT
CYW89820BWMLGT

* Images are for reference only

CYW89820BWMLGT

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYW89820BWMLGT
JLCPCB Part #
C6580868
Package
WQFN-48(7x7)
Description
-40℃~+105℃ -94.5dBm 1.045V~1.26V 2.4GHz 3Mbps Bluetooth SPI、UART、I2C、I2S、PWM、PCM WQFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW89820BWMLGT

* Images are for reference only

CYW89820BWMLGT
Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYW89820BWMLGT
JLCPCB Part #
C6580868
Package
WQFN-48(7x7)
Description
-40℃~+105℃ -94.5dBm 1.045V~1.26V 2.4GHz 3Mbps Bluetooth SPI、UART、I2C、I2S、PWM、PCM WQFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW89820BWMLGT Specifications

CYW89820BWMLGT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageWQFN-48(7x7)
Operating Temperature-40℃~+105℃
Sensitivity-94.5dBm
Data Rate3Mbps
ApplicationsBluetooth
Voltage - Supply1.045V~1.26V
Typical Application Frequency2.4GHz
InterfaceSPI、UART、I2C、I2S、PWM、PCM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW89820BWMLGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW89820BWMLGT Schematic Symbol & PCB Footprint

The CYW89820BWMLGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.