Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. ADM2487EBRWZ
ADM2487EBRWZ
Extended
* Images are for reference only
ADM2487EBRWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM2487EBRWZ
JLCPCB Part #
C658084
Package
SOIC-16-300mil
Description
Failure protection circuit、Integrated isolated power supply、Built-in power transformer、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerAnalog Devices
PackageSOIC-16-300mil
ESD Protect±15kV
Operating Temperature-40℃~+85℃
Data Rate(Max)500Kbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Bus)3V~3.6V
Voltage - Supply (Logic)3V~5.5V
FeaturesFailure protection circuit、Integrated isolated power supply、Built-in power transformer、Bus fault detection
Number of Drivers1
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)25kV/us
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. ADM2487EBRWZ
ADM2487EBRWZ

* Images are for reference only

ADM2487EBRWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM2487EBRWZ
JLCPCB Part #
C658084
Package
SOIC-16-300mil
Description
Failure protection circuit、Integrated isolated power supply、Built-in power transformer、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM2487EBRWZ

* Images are for reference only

ADM2487EBRWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM2487EBRWZ
JLCPCB Part #
C658084
Package
SOIC-16-300mil
Description
Failure protection circuit、Integrated isolated power supply、Built-in power transformer、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM2487EBRWZ Specifications

ADM2487EBRWZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerAnalog Devices
PackageSOIC-16-300mil
ESD Protect±15kV
Operating Temperature-40℃~+85℃
Data Rate(Max)500Kbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Bus)3V~3.6V
Voltage - Supply (Logic)3V~5.5V
FeaturesFailure protection circuit、Integrated isolated power supply、Built-in power transformer、Bus fault detection
Number of Drivers1
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)25kV/us
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM2487EBRWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM2487EBRWZ Documents

ADM2487EBRWZ datasheets or manufacturer documentation.

Datasheet: ADM2487EBRWZ Datasheet (PDF)

ADM2487EBRWZ Schematic Symbol & PCB Footprint

The ADM2487EBRWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.