


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| ESD Protect | ±2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate(Max) | 500Kbps | |
| Number of Nodes | 256 | |
| Isolation Voltage(Vrms) | 2500 | |
| Voltage - Supply (Bus) | 4.75V~5.25V | |
| Voltage - Supply (Logic) | 3V~5.5V | |
| Features | Fail-safe circuit、Bus fault detection | |
| Quiescent Supply Current | 2.5mA | |
| CMTI(kV/us) | 25kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM2481BRWZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| ESD Protect | ±2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate(Max) | 500Kbps | |
| Number of Nodes | 256 | |
| Isolation Voltage(Vrms) | 2500 | |
| Voltage - Supply (Bus) | 4.75V~5.25V | |
| Voltage - Supply (Logic) | 3V~5.5V | |
| Features | Fail-safe circuit、Bus fault detection | |
| Quiescent Supply Current | 2.5mA | |
| CMTI(kV/us) | 25kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM2481BRWZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM2481BRWZ datasheets or manufacturer documentation.
Datasheet: ADM2481BRWZ Datasheet (PDF)
The ADM2481BRWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.