ADM241LARSZ
Extended
* Images are for reference only
ADM241LARSZ
Attributes
Value
Manufacturer
MFR.Part #
ADM241LARSZ
JLCPCB Part #
C658072
Package
SSOP-28-208mil
Description
-40℃~+85℃ 120Kbps 4 4.75V~5.25V 5 Transceiver SSOP-28-208mil RS232 ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/RS232 ICs
ManufacturerAnalog Devices
PackageSSOP-28-208mil
Operating Temperature-40℃~+85℃
TypeTransceiver
Data Rate120Kbps
Voltage - Supply4.75V~5.25V
Number of Drivers4
Number of Receivers5