
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 4 | |
| Number of Receivers | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM206EARZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 4 | |
| Number of Receivers | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM206EARZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM206EARZ-REEL datasheets or manufacturer documentation.
Datasheet: ADM206EARZ-REEL Datasheet (PDF)
The ADM206EARZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.