
- Manufacturer
- MFR.Part #
- L8BE-1G1T-BFH
- JLCPCB Part #
- C6579664
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Non-PoE RJ45 Jack Right Angle Shielded With Contact Spring With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Ports | 1 | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Supplementary Features | With Contact Spring | |
| LED | With LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle |

* Images are for reference only
L8BE-1G1T-BFH
Extended- Manufacturer
- MFR.Part #
- L8BE-1G1T-BFH
- JLCPCB Part #
- C6579664
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Non-PoE RJ45 Jack Right Angle Shielded With Contact Spring With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- L8BE-1G1T-BFH
- JLCPCB Part #
- C6579664
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Non-PoE RJ45 Jack Right Angle Shielded With Contact Spring With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L8BE-1G1T-BFH Specifications
L8BE-1G1T-BFH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Ports | 1 | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Supplementary Features | With Contact Spring | |
| LED | With LED | |
| Shielding | Shielded | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L8BE-1G1T-BFH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L8BE-1G1T-BFH Documents
L8BE-1G1T-BFH datasheets or manufacturer documentation.
Datasheet: L8BE-1G1T-BFH Datasheet (PDF)
L8BE-1G1T-BFH Schematic Symbol & PCB Footprint
The L8BE-1G1T-BFH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.