
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.95V~20V | |
| Meter Type | Single-Phase Energy Metering IC | |
| Current - Supply | 3.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM1293-1BARUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.95V~20V | |
| Meter Type | Single-Phase Energy Metering IC | |
| Current - Supply | 3.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1293-1BARUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM1293-1BARUZ datasheets or manufacturer documentation.
Datasheet: ADM1293-1BARUZ Datasheet (PDF)
The ADM1293-1BARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.