
- Manufacturer
- MFR.Part #
- ADM1278-1BCPZ
- JLCPCB Part #
- C657902
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 1 20mV 4.5V~20V 5mm 5mm External FET Surface Mount LFCSP-32(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Threshold Voltage | 20mV | |
| Voltage Rating | 4.5V~20V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout | |
| Height | 0.75mm | |
| Width | 5mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
ADM1278-1BCPZ
Extended- Manufacturer
- MFR.Part #
- ADM1278-1BCPZ
- JLCPCB Part #
- C657902
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 1 20mV 4.5V~20V 5mm 5mm External FET Surface Mount LFCSP-32(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADM1278-1BCPZ
- JLCPCB Part #
- C657902
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 1 20mV 4.5V~20V 5mm 5mm External FET Surface Mount LFCSP-32(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM1278-1BCPZ Specifications
ADM1278-1BCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Threshold Voltage | 20mV | |
| Voltage Rating | 4.5V~20V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout | |
| Height | 0.75mm | |
| Width | 5mm | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1278-1BCPZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM1278-1BCPZ Documents
ADM1278-1BCPZ datasheets or manufacturer documentation.
Datasheet: ADM1278-1BCPZ Datasheet (PDF)
ADM1278-1BCPZ Schematic Symbol & PCB Footprint
The ADM1278-1BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.