Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1266ACPZ
ADM1266ACPZ - 1
ADM1266ACPZ - 2
ADM1266ACPZ - 3
Extended1/3
* Images are for reference only
ADM1266ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM1266ACPZ
JLCPCB Part #
C657882
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 16mA 17 3V~15V Open-drain、Push-pull Sequence Generator Watchdog timer LFCSP-64(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLFCSP-64(9x9)
FunctionWatchdog timer
Number of Voltages Monitored17
Operating Temperature-40℃~+85℃
ChipTypeSequence Generator
Voltage - Supply3V~15V
Output TypeOpen-drain、Push-pull
Quiescent Current16mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1266ACPZ
ADM1266ACPZ

* Images are for reference only

ADM1266ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1266ACPZ
JLCPCB Part #
C657882
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 16mA 17 3V~15V Open-drain、Push-pull Sequence Generator Watchdog timer LFCSP-64(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1266ACPZ

* Images are for reference only

ADM1266ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1266ACPZ
JLCPCB Part #
C657882
Package
LFCSP-64(9x9)
Description
-40℃~+85℃ 16mA 17 3V~15V Open-drain、Push-pull Sequence Generator Watchdog timer LFCSP-64(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1266ACPZ Specifications

ADM1266ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLFCSP-64(9x9)
FunctionWatchdog timer
Number of Voltages Monitored17
Operating Temperature-40℃~+85℃
ChipTypeSequence Generator
Voltage - Supply3V~15V
Output TypeOpen-drain、Push-pull
Quiescent Current16mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1266ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM1266ACPZ Documents

ADM1266ACPZ datasheets or manufacturer documentation.

Datasheet: ADM1266ACPZ Datasheet (PDF)

ADM1266ACPZ Schematic Symbol & PCB Footprint

The ADM1266ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.