Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JSM1024D15
JSM1024D15 - 1
Mechanical Assembly
* Images are for reference only
JSM1024D15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JSM1024D15
JLCPCB Part #
C6578704
Package
DIP
Description
-15V -40°C ~ 100°C 0.89 1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm) 1.5 kV 10 W 15V 18V 2 333mA,333mA 36V 6-DIP Module, 5 Leads 62368-1 ITE (Commercial) Isolation module SCP,UVLO Through hole DIP Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP
Packaging/Housing6-DIP Module, 5 Leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicSCP,UVLO
Size/Size1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm)
Output count2
Voltage - Input (minimum value)18V
efficiency0.89
Voltage - Output 2-15V
Power (W)10 W
Voltage - Isolation1.5 kV
Voltage - Output 115V
working temperature-40°C ~ 100°C
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)333mA,333mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. JSM1024D15
JSM1024D15

* Images are for reference only

JSM1024D15

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JSM1024D15
JLCPCB Part #
C6578704
Package
DIP
Description
-15V -40°C ~ 100°C 0.89 1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm) 1.5 kV 10 W 15V 18V 2 333mA,333mA 36V 6-DIP Module, 5 Leads 62368-1 ITE (Commercial) Isolation module SCP,UVLO Through hole DIP Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM1024D15

* Images are for reference only

JSM1024D15
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
JSM1024D15
JLCPCB Part #
C6578704
Package
DIP
Description
-15V -40°C ~ 100°C 0.89 1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm) 1.5 kV 10 W 15V 18V 2 333mA,333mA 36V 6-DIP Module, 5 Leads 62368-1 ITE (Commercial) Isolation module SCP,UVLO Through hole DIP Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM1024D15 Specifications

JSM1024D15 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
PackageDIP
Packaging/Housing6-DIP Module, 5 Leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicSCP,UVLO
Size/Size1.00" Long x 1.00" Wide x 0.40" High (25.4mm x 25.4mm x 10.2mm)
Output count2
Voltage - Input (minimum value)18V
efficiency0.89
Voltage - Output 2-15V
Power (W)10 W
Voltage - Isolation1.5 kV
Voltage - Output 115V
working temperature-40°C ~ 100°C
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)333mA,333mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM1024D15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM1024D15 Documents

JSM1024D15 datasheets or manufacturer documentation.

Datasheet: JSM1024D15 Datasheet (PDF)

JSM1024D15 Schematic Symbol & PCB Footprint

The JSM1024D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.