
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Threshold Voltage | 100mV | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Voltage Rating | 18V~80V | |
| FET Type | External FET | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start | |
| Height | 1mm | |
| Mounting Type | Surface Mount | |
| Width | 4.4mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM1073ARUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Threshold Voltage | 100mV | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Voltage Rating | 18V~80V | |
| FET Type | External FET | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start | |
| Height | 1mm | |
| Mounting Type | Surface Mount | |
| Width | 4.4mm | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1073ARUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM1073ARUZ datasheets or manufacturer documentation.
Datasheet: ADM1073ARUZ Datasheet (PDF)
The ADM1073ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.