Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1069ACPZ
ADM1069ACPZ
Extended
* Images are for reference only
ADM1069ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM1069ACPZ
JLCPCB Part #
C657827
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 3V~14.4V 8 Active Low Open Drain、Push-pull Power Supervisor Yes Yes LFCSP-40(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Number of Voltages Monitored8
Operating Temperature-40℃~+85℃
ChipTypePower Supervisor
WatchdogYes
Voltage - Supply3V~14.4V
Output TypeOpen Drain、Push-pull
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1069ACPZ
ADM1069ACPZ

* Images are for reference only

ADM1069ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1069ACPZ
JLCPCB Part #
C657827
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 3V~14.4V 8 Active Low Open Drain、Push-pull Power Supervisor Yes Yes LFCSP-40(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1069ACPZ

* Images are for reference only

ADM1069ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1069ACPZ
JLCPCB Part #
C657827
Package
LFCSP-40(6x6)
Description
-40℃~+85℃ 3V~14.4V 8 Active Low Open Drain、Push-pull Power Supervisor Yes Yes LFCSP-40(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1069ACPZ Specifications

ADM1069ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
Number of Voltages Monitored8
Operating Temperature-40℃~+85℃
ChipTypePower Supervisor
WatchdogYes
Voltage - Supply3V~14.4V
Output TypeOpen Drain、Push-pull
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1069ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM1069ACPZ Documents

ADM1069ACPZ datasheets or manufacturer documentation.

Datasheet: ADM1069ACPZ Datasheet (PDF)

ADM1069ACPZ Schematic Symbol & PCB Footprint

The ADM1069ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.