Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1068ASTZ
ADM1068ASTZ
Extended
* Images are for reference only
ADM1068ASTZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM1068ASTZ
JLCPCB Part #
C657825
Package
LQFP-32(7x7)
Description
-40℃~+85℃@(TA) 10us 3V~14.4V 573mV 8 Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input LQFP-32(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLQFP-32(7x7)
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored8
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Reset Timeout10us
Threshold Voltage573mV
Voltage - Supply3V~14.4V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1068ASTZ
ADM1068ASTZ

* Images are for reference only

ADM1068ASTZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1068ASTZ
JLCPCB Part #
C657825
Package
LQFP-32(7x7)
Description
-40℃~+85℃@(TA) 10us 3V~14.4V 573mV 8 Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input LQFP-32(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1068ASTZ

* Images are for reference only

ADM1068ASTZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1068ASTZ
JLCPCB Part #
C657825
Package
LQFP-32(7x7)
Description
-40℃~+85℃@(TA) 10us 3V~14.4V 573mV 8 Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input LQFP-32(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1068ASTZ Specifications

ADM1068ASTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLQFP-32(7x7)
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored8
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Reset Timeout10us
Threshold Voltage573mV
Voltage - Supply3V~14.4V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1068ASTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM1068ASTZ Documents

ADM1068ASTZ datasheets or manufacturer documentation.

Datasheet: ADM1068ASTZ Datasheet (PDF)

ADM1068ASTZ Schematic Symbol & PCB Footprint

The ADM1068ASTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.