Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1066ASUZ
ADM1066ASUZ
Extended
* Images are for reference only
ADM1066ASUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM1066ASUZ
JLCPCB Part #
C657823
Package
TQFP-48(7x7)
Description
-40℃~+85℃@(TA) 10 3V~14.4V 573mV Open-drain Voltage monitor Watchdog timer TQFP-48(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageTQFP-48(7x7)
FunctionWatchdog timer
Number of Voltages Monitored10
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Threshold Voltage573mV
Voltage - Supply3V~14.4V
Output TypeOpen-drain
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1066ASUZ
ADM1066ASUZ

* Images are for reference only

ADM1066ASUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1066ASUZ
JLCPCB Part #
C657823
Package
TQFP-48(7x7)
Description
-40℃~+85℃@(TA) 10 3V~14.4V 573mV Open-drain Voltage monitor Watchdog timer TQFP-48(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1066ASUZ

* Images are for reference only

ADM1066ASUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1066ASUZ
JLCPCB Part #
C657823
Package
TQFP-48(7x7)
Description
-40℃~+85℃@(TA) 10 3V~14.4V 573mV Open-drain Voltage monitor Watchdog timer TQFP-48(7x7) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1066ASUZ Specifications

ADM1066ASUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageTQFP-48(7x7)
FunctionWatchdog timer
Number of Voltages Monitored10
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Threshold Voltage573mV
Voltage - Supply3V~14.4V
Output TypeOpen-drain
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1066ASUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM1066ASUZ Documents

ADM1066ASUZ datasheets or manufacturer documentation.

Datasheet: ADM1066ASUZ Datasheet (PDF)

ADM1066ASUZ Schematic Symbol & PCB Footprint

The ADM1066ASUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.