Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1065ACPZ
ADM1065ACPZ
Extended
* Images are for reference only
ADM1065ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM1065ACPZ
JLCPCB Part #
C657819
Package
LFCSP-40(6x6)
Description
-40℃~+85℃@(Ta) 10 10ms 3V~14.4V 573mV Open Drain Power Supervisor Yes LFCSP-40(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
FunctionWatchdog timer
Number of Voltages Monitored10
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Reset Timeout10ms
Threshold Voltage573mV
Voltage - Supply3V~14.4V
Output TypeOpen-drain
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1065ACPZ
ADM1065ACPZ

* Images are for reference only

ADM1065ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1065ACPZ
JLCPCB Part #
C657819
Package
LFCSP-40(6x6)
Description
-40℃~+85℃@(Ta) 10 10ms 3V~14.4V 573mV Open Drain Power Supervisor Yes LFCSP-40(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1065ACPZ

* Images are for reference only

ADM1065ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1065ACPZ
JLCPCB Part #
C657819
Package
LFCSP-40(6x6)
Description
-40℃~+85℃@(Ta) 10 10ms 3V~14.4V 573mV Open Drain Power Supervisor Yes LFCSP-40(6x6) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1065ACPZ Specifications

ADM1065ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageLFCSP-40(6x6)
FunctionWatchdog timer
Number of Voltages Monitored10
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Reset Timeout10ms
Threshold Voltage573mV
Voltage - Supply3V~14.4V
Output TypeOpen-drain
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1065ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM1065ACPZ Documents

ADM1065ACPZ datasheets or manufacturer documentation.

Datasheet: ADM1065ACPZ Datasheet (PDF)

ADM1065ACPZ Schematic Symbol & PCB Footprint

The ADM1065ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.