
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 100V@DC、250V@AC | |
| Coil Resistance | 167Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 150mW | |
| Length | 20.37mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 4ms | |
| Height | 11.1mm | |
| Contact Rating | 1A@120VAC、2A@24VDC | |
| Contact Resistance | 50mΩ | |
| Width | 9.97mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J104D2C5VDC.15S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 100V@DC、250V@AC | |
| Coil Resistance | 167Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 150mW | |
| Length | 20.37mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 4ms | |
| Height | 11.1mm | |
| Contact Rating | 1A@120VAC、2A@24VDC | |
| Contact Resistance | 50mΩ | |
| Width | 9.97mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J104D2C5VDC.15S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J104D2C5VDC.15S datasheets or manufacturer documentation.
Datasheet: J104D2C5VDC.15S Datasheet (PDF)
The J104D2C5VDC.15S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.