


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| ChipType | Voltage monitor | |
| Reset Timeout | 10ms | |
| Threshold Voltage | 592mV | |
| Voltage - Supply | 3V~14.4V | |
| Output Type | Open-drain | |
| Quiescent Current | 4.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM1062ACPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| ChipType | Voltage monitor | |
| Reset Timeout | 10ms | |
| Threshold Voltage | 592mV | |
| Voltage - Supply | 3V~14.4V | |
| Output Type | Open-drain | |
| Quiescent Current | 4.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1062ACPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM1062ACPZ datasheets or manufacturer documentation.
Datasheet: ADM1062ACPZ Datasheet (PDF)
The ADM1062ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.