Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IZ4812SA
IZ4812SA - 1
Mechanical Assembly
* Images are for reference only
IZ4812SA
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IZ4812SA
JLCPCB Part #
C6578041
Package
-
Description
-40°C ~ 100°C 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) 1 1.6 kV 12V 250mA 3 W 36V 62368-1 72V 8-SIP module, 7 leads 81% Enable, Active Low ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing8-SIP module, 7 leads
Voltage - Input (maximum value)72V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Output count1
Voltage - Input (minimum value)36V
efficiency81%
Power (W)3 W
Voltage - Isolation1.6 kV
Voltage - Output 112V
working temperature-40°C ~ 100°C
Control characteristicsEnable, Active Low
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)250mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IZ4812SA
IZ4812SA

* Images are for reference only

IZ4812SA

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IZ4812SA
JLCPCB Part #
C6578041
Package
-
Description
-40°C ~ 100°C 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) 1 1.6 kV 12V 250mA 3 W 36V 62368-1 72V 8-SIP module, 7 leads 81% Enable, Active Low ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IZ4812SA

* Images are for reference only

IZ4812SA
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IZ4812SA
JLCPCB Part #
C6578041
Package
-
Description
-40°C ~ 100°C 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) 1 1.6 kV 12V 250mA 3 W 36V 62368-1 72V 8-SIP module, 7 leads 81% Enable, Active Low ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IZ4812SA Specifications

IZ4812SA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing8-SIP module, 7 leads
Voltage - Input (maximum value)72V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Output count1
Voltage - Input (minimum value)36V
efficiency81%
Power (W)3 W
Voltage - Isolation1.6 kV
Voltage - Output 112V
working temperature-40°C ~ 100°C
Control characteristicsEnable, Active Low
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)250mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IZ4812SA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IZ4812SA Documents

IZ4812SA datasheets or manufacturer documentation.

Datasheet: IZ4812SA Datasheet (PDF)

IZ4812SA Schematic Symbol & PCB Footprint

The IZ4812SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.