Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA141UAE4
INA141UAE4 - 1
INA141UAE4 - 2
INA141UAE4 - 3
Extended1/3
* Images are for reference only
INA141UAE4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA141UAE4
JLCPCB Part #
C6577929
Package
SOIC-8
Description
-18V~-2.25V、2.25V~18V -40℃~+85℃ 0.01% 10V/V~100V/V 10pA/℃ 125dB 200kHz 200nV/℃ 20uV 2nA 4V/us 6mA 750uA 8nV/√Hz@1kHz 9us Internally set gain、Overvoltage protection Three channels SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Voltage Gain10V/V~100V/V
Vos - Input Offset Voltage20uV
Output Current6mA
Input Offset Voltage Drift(Vos TC)200nV/℃
Slew Rate4V/us
Quiescent Current(Iq)750uA
Common Mode Rejection Ratio(CMRR)125dB
-3dB Bandwidth200kHz
Number of Channels1
Gain Error0.01%
Settling time9us
Input Voltage Noise Density8nV/√Hz@1kHz
FeaturesInternally set gain、Overvoltage Protection
Ib - Input Bias Current2nA
Input Offset Current Drift (Ios TC)10pA/℃
Dual Supply-18V~-2.25V、2.25V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA141UAE4
INA141UAE4

* Images are for reference only

INA141UAE4

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA141UAE4
JLCPCB Part #
C6577929
Package
SOIC-8
Description
-18V~-2.25V、2.25V~18V -40℃~+85℃ 0.01% 10V/V~100V/V 10pA/℃ 125dB 200kHz 200nV/℃ 20uV 2nA 4V/us 6mA 750uA 8nV/√Hz@1kHz 9us Internally set gain、Overvoltage protection Three channels SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA141UAE4

* Images are for reference only

INA141UAE4
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA141UAE4
JLCPCB Part #
C6577929
Package
SOIC-8
Description
-18V~-2.25V、2.25V~18V -40℃~+85℃ 0.01% 10V/V~100V/V 10pA/℃ 125dB 200kHz 200nV/℃ 20uV 2nA 4V/us 6mA 750uA 8nV/√Hz@1kHz 9us Internally set gain、Overvoltage protection Three channels SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA141UAE4 Specifications

INA141UAE4 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Voltage Gain10V/V~100V/V
Vos - Input Offset Voltage20uV
Output Current6mA
Input Offset Voltage Drift(Vos TC)200nV/℃
Slew Rate4V/us
Quiescent Current(Iq)750uA
Common Mode Rejection Ratio(CMRR)125dB
-3dB Bandwidth200kHz
Number of Channels1
Gain Error0.01%
Settling time9us
Input Voltage Noise Density8nV/√Hz@1kHz
FeaturesInternally set gain、Overvoltage Protection
Ib - Input Bias Current2nA
Input Offset Current Drift (Ios TC)10pA/℃
Dual Supply-18V~-2.25V、2.25V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA141UAE4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA141UAE4 Documents

INA141UAE4 datasheets or manufacturer documentation.

Datasheet: INA141UAE4 Datasheet (PDF)

INA141UAE4 Schematic Symbol & PCB Footprint

The INA141UAE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.