
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Frequency Range | 9kHz~7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1.0dB | |
| Voltage - Supply | 4.9V~5.1V | |
| Input Range | -19dBm~30dBm | |
| Quiescent Current | 1mA | |
| Features | Logarithmic detection、Root Mean Square Detection、Temperature compensation、Integrated voltage/power reference | |
| Current - Supply | 160mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5920ACPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Frequency Range | 9kHz~7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1.0dB | |
| Voltage - Supply | 4.9V~5.1V | |
| Input Range | -19dBm~30dBm | |
| Quiescent Current | 1mA | |
| Features | Logarithmic detection、Root Mean Square Detection、Temperature compensation、Integrated voltage/power reference | |
| Current - Supply | 160mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5920ACPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5920ACPZ datasheets or manufacturer documentation.
Datasheet: ADL5920ACPZ Datasheet (PDF)
The ADL5920ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.