Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IV0524S
IV0524S - 1
Mechanical Assembly
* Images are for reference only
IV0524S
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IV0524S
JLCPCB Part #
C6577869
Package
-
Description
-24V -40°C ~ 85°C 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) 1 W 2 21mA,21mA 24V 3 kV 4.5V 5.5V 62368-1 7-SIP module, 5 leads 72% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing7-SIP module, 5 leads
Voltage - Input (maximum value)5.5V
typeIsolation module
Size/Size0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Output count2
Voltage - Input (minimum value)4.5V
efficiency72%
Voltage - Output 2-24V
Power (W)1 W
Voltage - Isolation3 kV
Voltage - Output 124V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)21mA,21mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IV0524S
IV0524S

* Images are for reference only

IV0524S

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IV0524S
JLCPCB Part #
C6577869
Package
-
Description
-24V -40°C ~ 85°C 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) 1 W 2 21mA,21mA 24V 3 kV 4.5V 5.5V 62368-1 7-SIP module, 5 leads 72% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV0524S

* Images are for reference only

IV0524S
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IV0524S
JLCPCB Part #
C6577869
Package
-
Description
-24V -40°C ~ 85°C 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) 1 W 2 21mA,21mA 24V 3 kV 4.5V 5.5V 62368-1 7-SIP module, 5 leads 72% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV0524S Specifications

IV0524S technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing7-SIP module, 5 leads
Voltage - Input (maximum value)5.5V
typeIsolation module
Size/Size0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Output count2
Voltage - Input (minimum value)4.5V
efficiency72%
Voltage - Output 2-24V
Power (W)1 W
Voltage - Isolation3 kV
Voltage - Output 124V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)21mA,21mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV0524S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV0524S Documents

IV0524S datasheets or manufacturer documentation.

Datasheet: IV0524S Datasheet (PDF)

IV0524S Schematic Symbol & PCB Footprint

The IV0524S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.