


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 100MHz~6GHz | |
| Current - Supply | 220mA | |
| IP3 | 30dBm | |
| LO Frequency Range | 100MHz~6GHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V | |
| Gain/Loss | 1.6dB | |
| Features | Assemble the vibration buffer | |
| P1dB | 13dBm | |
| Noise Figure | 11dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5802ACPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 100MHz~6GHz | |
| Current - Supply | 220mA | |
| IP3 | 30dBm | |
| LO Frequency Range | 100MHz~6GHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V | |
| Gain/Loss | 1.6dB | |
| Features | Assemble the vibration buffer | |
| P1dB | 13dBm | |
| Noise Figure | 11dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5802ACPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5802ACPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADL5802ACPZ-R7 Datasheet (PDF)
The ADL5802ACPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.