Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ISL97682IRTZR5509
ISL97682IRTZR5509
Extended
* Images are for reference only
ISL97682IRTZR5509
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL97682IRTZR5509
JLCPCB Part #
C6577769
Package
TQFN-16(3x3)
Description
-40℃~+85℃ 100mA 2 45V 4V~26.5V 600kHz Boost Built-in DC-DC PWM TQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageTQFN-16(3x3)
TypeDC-DC
Number of Channels2
Voltage - Input(DC)4V~26.5V
Frequency - Switching600kHz
Output Current100mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage45V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ISL97682IRTZR5509
ISL97682IRTZR5509

* Images are for reference only

ISL97682IRTZR5509

Extended
Manufacturer

RENESAS

MFR.Part #
ISL97682IRTZR5509
JLCPCB Part #
C6577769
Package
TQFN-16(3x3)
Description
-40℃~+85℃ 100mA 2 45V 4V~26.5V 600kHz Boost Built-in DC-DC PWM TQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL97682IRTZR5509

* Images are for reference only

ISL97682IRTZR5509
Extended
Manufacturer

RENESAS

MFR.Part #
ISL97682IRTZR5509
JLCPCB Part #
C6577769
Package
TQFN-16(3x3)
Description
-40℃~+85℃ 100mA 2 45V 4V~26.5V 600kHz Boost Built-in DC-DC PWM TQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL97682IRTZR5509 Specifications

ISL97682IRTZR5509 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageTQFN-16(3x3)
TypeDC-DC
Number of Channels2
Voltage - Input(DC)4V~26.5V
Frequency - Switching600kHz
Output Current100mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage45V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL97682IRTZR5509. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL97682IRTZR5509 Schematic Symbol & PCB Footprint

The ISL97682IRTZR5509 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.