


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-6(0.8x1.4) | |
| Frequency Range | 30MHz~4.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 1uA | |
| Input Range | -37dBm~5dBm | |
| Features | Logarithmic detection | |
| Current - Supply | 3.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5506WACBZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-6(0.8x1.4) | |
| Frequency Range | 30MHz~4.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 1uA | |
| Input Range | -37dBm~5dBm | |
| Features | Logarithmic detection | |
| Current - Supply | 3.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5506WACBZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5506WACBZ-R7 datasheets or manufacturer documentation.
Datasheet: ADL5506WACBZ-R7 Datasheet (PDF)
The ADL5506WACBZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.