
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Frequency Range | 700MHz~4.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 32dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 30dB | |
| Features | Low-power mode、Variable gain control、Digital control interface | |
| P1dB | 18.3dBm | |
| Noise Figure | 8.3dB | |
| Current - Supply | 125mA | |
| IP3 | 34dBm | |
| Gain | 12dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5335ACPZN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(4x4) | |
| Frequency Range | 700MHz~4.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 32dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 30dB | |
| Features | Low-power mode、Variable gain control、Digital control interface | |
| P1dB | 18.3dBm | |
| Noise Figure | 8.3dB | |
| Current - Supply | 125mA | |
| IP3 | 34dBm | |
| Gain | 12dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5335ACPZN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5335ACPZN datasheets or manufacturer documentation.
Datasheet: ADL5335ACPZN Datasheet (PDF)
The ADL5335ACPZN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.