
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 20mV | |
| Quiescent Current | 4.5mA | |
| Features | Programmable gain mode、Enable/shutdown function、Programmable reference voltage、Built-in filter | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 15V/us | |
| Ib - Input Bias Current | 0.4uA | |
| Amplifier Type | Logarithmic Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL5303ACPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 20mV | |
| Quiescent Current | 4.5mA | |
| Features | Programmable gain mode、Enable/shutdown function、Programmable reference voltage、Built-in filter | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 15V/us | |
| Ib - Input Bias Current | 0.4uA | |
| Amplifier Type | Logarithmic Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5303ACPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL5303ACPZ-RL datasheets or manufacturer documentation.
Datasheet: ADL5303ACPZ-RL Datasheet (PDF)
The ADL5303ACPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.