


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-12(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.15pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Slew Rate | 74V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 24V~220V | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Quiescent Current | 3mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -110V~110V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADHV4702-1BCPZ-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-12(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Current(Ios) | 0.15pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Slew Rate | 74V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 24V~220V | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Quiescent Current | 3mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -110V~110V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADHV4702-1BCPZ-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADHV4702-1BCPZ-R7 datasheets or manufacturer documentation.
Datasheet: ADHV4702-1BCPZ-R7 Datasheet (PDF)
The ADHV4702-1BCPZ-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.