


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Ron | 12Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 135pF、170pF、180pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 4.5V~16.5V、5V~20V | |
| Bandwidth | 36MHz、40MHz、60MHz | |
| Charge Injection | 50pC | |
| Turn-off time | 195ns、240ns、400ns | |
| Turn-on time | 200ns、325ns、470ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADGS1408BCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Ron | 12Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 135pF、170pF、180pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 4.5V~16.5V、5V~20V | |
| Bandwidth | 36MHz、40MHz、60MHz | |
| Charge Injection | 50pC | |
| Turn-off time | 195ns、240ns、400ns | |
| Turn-on time | 200ns、325ns、470ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADGS1408BCPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADGS1408BCPZ datasheets or manufacturer documentation.
Datasheet: ADGS1408BCPZ Datasheet (PDF)
The ADGS1408BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.