
- Manufacturer
- MFR.Part #
- ADGS1212BCPZ-RL7
- JLCPCB Part #
- C657717
- Package
- LFCSP-24(4x4)
- Description
- -16.5V~-4.5V、4.5V~16.5V、5V~16.5V -40℃~+125℃ 120Ω 1:1 1GHz 2.6pF 375ns 4 450ns LFCSP-24(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Ron | 120Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 2.6pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -16.5V~-4.5V、4.5V~16.5V、5V~16.5V | |
| Bandwidth | 1GHz | |
| Charge Injection | 0.9pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-on time | 375ns | |
| Turn-off time | 450ns |

* Images are for reference only
ADGS1212BCPZ-RL7
Extended- Manufacturer
- MFR.Part #
- ADGS1212BCPZ-RL7
- JLCPCB Part #
- C657717
- Package
- LFCSP-24(4x4)
- Description
- -16.5V~-4.5V、4.5V~16.5V、5V~16.5V -40℃~+125℃ 120Ω 1:1 1GHz 2.6pF 375ns 4 450ns LFCSP-24(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADGS1212BCPZ-RL7
- JLCPCB Part #
- C657717
- Package
- LFCSP-24(4x4)
- Description
- -16.5V~-4.5V、4.5V~16.5V、5V~16.5V -40℃~+125℃ 120Ω 1:1 1GHz 2.6pF 375ns 4 450ns LFCSP-24(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADGS1212BCPZ-RL7 Specifications
ADGS1212BCPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24(4x4) | |
| Ron | 120Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 2.6pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -16.5V~-4.5V、4.5V~16.5V、5V~16.5V | |
| Bandwidth | 1GHz | |
| Charge Injection | 0.9pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-on time | 375ns | |
| Turn-off time | 450ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADGS1212BCPZ-RL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADGS1212BCPZ-RL7 Documents
ADGS1212BCPZ-RL7 datasheets or manufacturer documentation.
Datasheet: ADGS1212BCPZ-RL7 Datasheet (PDF)
ADGS1212BCPZ-RL7 Schematic Symbol & PCB Footprint
The ADGS1212BCPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.