
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 48pF | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -2.5V~2.5V、1.8V~5.5V | |
| Propagation Delay (tpd) | 14ns | |
| Bandwidth | 55MHz | |
| Charge Injection | 3pC | |
| Features | Bidirectional analog channel、Power-off isolation、Level shifting、Glitch-free switching、Channel combination connection、Control interface integration、Fail-safe disconnect | |
| Turn-on time | 14ns | |
| Turn-off time | 8ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG759BCPZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20(4x4) | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 48pF | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -2.5V~2.5V、1.8V~5.5V | |
| Propagation Delay (tpd) | 14ns | |
| Bandwidth | 55MHz | |
| Charge Injection | 3pC | |
| Features | Bidirectional analog channel、Power-off isolation、Level shifting、Glitch-free switching、Channel combination connection、Control interface integration、Fail-safe disconnect | |
| Turn-on time | 14ns | |
| Turn-off time | 8ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG759BCPZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG759BCPZ-REEL datasheets or manufacturer documentation.
Datasheet: ADG759BCPZ-REEL Datasheet (PDF)
The ADG759BCPZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.