ADG741BKSZ5-REEL7 - 1
ADG741BKSZ5-REEL7 - 2
ADG741BKSZ5-REEL7 - 3
Extended1/3
* Images are for reference only
ADG741BKSZ5-REEL7
Attributes
Value
Manufacturer
MFR.Part #
ADG741BKSZ5-REEL7
JLCPCB Part #
C657626
Package
SC-70-5
Description
-40℃~+85℃ 1 1.8V~5.5V 12ns 18ns 1:1 200MHz 2Ω SC-70-5 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerAnalog Devices
PackageSC-70-5
Ron
Operating Temperature-40℃~+85℃
Con38pF
Number of Channels1
Switch Circuit1:1
Voltage - Supply1.8V~5.5V
Bandwidth200MHz
FeaturesBidirectional analog channel
Turn-on time18ns
Turn-off time12ns