
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Ron | 13.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 44pF | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -22V~-9V、9V~40V | |
| Bandwidth | 250MHz | |
| Charge Injection | 120pC | |
| Features | Bidirectional analog channel、Fault protection、Glitch-free switching | |
| Turn-off time | 163ns | |
| Turn-on time | 185ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG5423BRMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Ron | 13.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 44pF | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -22V~-9V、9V~40V | |
| Bandwidth | 250MHz | |
| Charge Injection | 120pC | |
| Features | Bidirectional analog channel、Fault protection、Glitch-free switching | |
| Turn-off time | 163ns | |
| Turn-on time | 185ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG5423BRMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG5423BRMZ datasheets or manufacturer documentation.
Datasheet: ADG5423BRMZ Datasheet (PDF)
The ADG5423BRMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.