
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | PLCC-28(11.5x11.5) | |
| Ron | 280Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -16.5V~-10.8V、10.8V~16.5V | |
| Propagation Delay (tpd) | 200ns | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-on time | 25ns | |
| Turn-off time | 200ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG526AKPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | PLCC-28(11.5x11.5) | |
| Ron | 280Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -16.5V~-10.8V、10.8V~16.5V | |
| Propagation Delay (tpd) | 200ns | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-on time | 25ns | |
| Turn-off time | 200ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG526AKPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG526AKPZ datasheets or manufacturer documentation.
Datasheet: ADG526AKPZ Datasheet (PDF)
The ADG526AKPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.