
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LCC-28(11.4x11.4) | |
| Ron | 280Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -16.5V~-10.8V、10.8V~16.5V | |
| Propagation Delay (tpd) | 200ns | |
| Charge Injection | 4pC | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG506ATE/883B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LCC-28(11.4x11.4) | |
| Ron | 280Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -16.5V~-10.8V、10.8V~16.5V | |
| Propagation Delay (tpd) | 200ns | |
| Charge Injection | 4pC | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG506ATE/883B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG506ATE/883B datasheets or manufacturer documentation.
Datasheet: ADG506ATE/883B Datasheet (PDF)
The ADG506ATE/883B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.