ADG452BRUZ-REEL
Extended
* Images are for reference only
ADG452BRUZ-REEL
Attributes
Value
Manufacturer
MFR.Part #
ADG452BRUZ-REEL
JLCPCB Part #
C657386
Package
TSSOP-16
Description
-20V~-4.5V、4.5V~20V -40℃~+85℃ 140pF 1:1 4 4Ω 60ns 70ns TSSOP-16 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Analog Switches, Multiplexers
ManufacturerAnalog Devices
PackageTSSOP-16
Ron
Operating Temperature-40℃~+85℃
Con140pF
Number of Channels4
Switch Circuit1:1
Voltage - Supply-20V~-4.5V、4.5V~20V
Charge Injection30pC
FeaturesBidirectional analog channel
Turn-off time60ns
Turn-on time70ns