Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HD8005FNL
HD8005FNL
Extended
* Images are for reference only
HD8005FNL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
HD8005FNL
JLCPCB Part #
C6570074
Package
SMD-24P,15x13.7mm
Description
0℃~+70℃ 100uH 1CT:1CT、1CT:1CT SMD-24P,15x13.7mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD-24P,15x13.7mm
Inductance100uH
operating temperature0℃~+70℃
Turns Ratio1CT:1CT、1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. HD8005FNL
HD8005FNL

* Images are for reference only

HD8005FNL

Extended
Manufacturer

Pulse Elec

MFR.Part #
HD8005FNL
JLCPCB Part #
C6570074
Package
SMD-24P,15x13.7mm
Description
0℃~+70℃ 100uH 1CT:1CT、1CT:1CT SMD-24P,15x13.7mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD8005FNL

* Images are for reference only

HD8005FNL
Extended
Manufacturer

Pulse Elec

MFR.Part #
HD8005FNL
JLCPCB Part #
C6570074
Package
SMD-24P,15x13.7mm
Description
0℃~+70℃ 100uH 1CT:1CT、1CT:1CT SMD-24P,15x13.7mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD8005FNL Specifications

HD8005FNL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
PackageSMD-24P,15x13.7mm
Inductance100uH
operating temperature0℃~+70℃
Turns Ratio1CT:1CT、1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD8005FNL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HD8005FNL Documents

HD8005FNL datasheets or manufacturer documentation.

Datasheet: HD8005FNL Datasheet (PDF)

HD8005FNL Schematic Symbol & PCB Footprint

The HD8005FNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.