Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. H2UJ4U1H2Q0100
H2UJ4U1H2Q0100 - 1
H2UJ4U1H2Q0100 - 2
H2UJ4U1H2Q0100 - 3
Extended1/3
* Images are for reference only
H2UJ4U1H2Q0100
Attributes
Value
Manufacturer
Unictron
MFR.Part #
H2UJ4U1H2Q0100
JLCPCB Part #
C6569550
Package
-
Description
-40℃~+85℃ 0.5mm 1.176GHz、1.575GHz 2 2W 3mm 50Ω 5mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerUnictron
Package-
VSWR2
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length5mm
Height0.5mm
Frequency(Center/Band)1.176GHz、1.575GHz
Impedance50Ω
Width3mm
Power2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. H2UJ4U1H2Q0100
H2UJ4U1H2Q0100

* Images are for reference only

H2UJ4U1H2Q0100

Extended
Manufacturer

Unictron

MFR.Part #
H2UJ4U1H2Q0100
JLCPCB Part #
C6569550
Package
-
Description
-40℃~+85℃ 0.5mm 1.176GHz、1.575GHz 2 2W 3mm 50Ω 5mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2UJ4U1H2Q0100

* Images are for reference only

H2UJ4U1H2Q0100
Extended
Manufacturer

Unictron

MFR.Part #
H2UJ4U1H2Q0100
JLCPCB Part #
C6569550
Package
-
Description
-40℃~+85℃ 0.5mm 1.176GHz、1.575GHz 2 2W 3mm 50Ω 5mm Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H2UJ4U1H2Q0100 Specifications

H2UJ4U1H2Q0100 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerUnictron
Package-
VSWR2
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length5mm
Height0.5mm
Frequency(Center/Band)1.176GHz、1.575GHz
Impedance50Ω
Width3mm
Power2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2UJ4U1H2Q0100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H2UJ4U1H2Q0100 Documents

H2UJ4U1H2Q0100 datasheets or manufacturer documentation.

Datasheet: H2UJ4U1H2Q0100 Datasheet (PDF)

H2UJ4U1H2Q0100 Schematic Symbol & PCB Footprint

The H2UJ4U1H2Q0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.