Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. RB520S-30
RB520S-30 - 1
RB520S-30 - 2
RB520S-30 - 3
RB520S-30 - 4
Extended1/4
* Images are for reference only
RB520S-30
Attributes
Value
Manufacturer
KUU
MFR.Part #
RB520S-30
JLCPCB Part #
C6562214
Package
SOD-523
Description
1A 1uA@10V 200mA 30V 600mV@200mA Independent SOD-523 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerKUU
PackageSOD-523
Voltage - Forward(Vf@If)600mV@200mA
Non-Repetitive Peak Forward Surge Current1A
Voltage - DC Reverse(Vr)30V
Diode ConfigurationIndependent
Current - Rectified200mA
Reverse Leakage Current (Ir)1uA@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. RB520S-30
RB520S-30

* Images are for reference only

RB520S-30

Extended
Manufacturer

KUU

MFR.Part #
RB520S-30
JLCPCB Part #
C6562214
Package
SOD-523
Description
1A 1uA@10V 200mA 30V 600mV@200mA Independent SOD-523 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RB520S-30

* Images are for reference only

RB520S-30
Extended
Manufacturer

KUU

MFR.Part #
RB520S-30
JLCPCB Part #
C6562214
Package
SOD-523
Description
1A 1uA@10V 200mA 30V 600mV@200mA Independent SOD-523 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RB520S-30 Specifications

RB520S-30 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerKUU
PackageSOD-523
Voltage - Forward(Vf@If)600mV@200mA
Non-Repetitive Peak Forward Surge Current1A
Voltage - DC Reverse(Vr)30V
Diode ConfigurationIndependent
Current - Rectified200mA
Reverse Leakage Current (Ir)1uA@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RB520S-30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RB520S-30 Documents

RB520S-30 datasheets or manufacturer documentation.

Datasheet: RB520S-30 Datasheet (PDF)

RB520S-30 Schematic Symbol & PCB Footprint

The RB520S-30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.