Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF1208RPVT
TRF1208RPVT - 1
TRF1208RPVT - 2
TRF1208RPVT - 3
Extended1/3
* Images are for reference only
TRF1208RPVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF1208RPVT
JLCPCB Part #
C6560853
Package
WQFN-12-FCRLF(2x2)
Description
-10dB -40℃~+105℃ 10MHz~11GHz 138mA 15dBm 16dB 3.2V~3.45V 37dBm 7dB Low-power mode、Linearization design WQFN-12-FCRLF(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWQFN-12-FCRLF(2x2)
Frequency Range10MHz~11GHz
Operating Temperature-40℃~+105℃
Input return loss-10dB
Voltage - Supply3.2V~3.45V
FeaturesLow-power mode、Linearization design
P1dB15dBm
Noise Figure7dB
Current - Supply138mA
IP337dBm
Gain16dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF1208RPVT
TRF1208RPVT

* Images are for reference only

TRF1208RPVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF1208RPVT
JLCPCB Part #
C6560853
Package
WQFN-12-FCRLF(2x2)
Description
-10dB -40℃~+105℃ 10MHz~11GHz 138mA 15dBm 16dB 3.2V~3.45V 37dBm 7dB Low-power mode、Linearization design WQFN-12-FCRLF(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF1208RPVT

* Images are for reference only

TRF1208RPVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF1208RPVT
JLCPCB Part #
C6560853
Package
WQFN-12-FCRLF(2x2)
Description
-10dB -40℃~+105℃ 10MHz~11GHz 138mA 15dBm 16dB 3.2V~3.45V 37dBm 7dB Low-power mode、Linearization design WQFN-12-FCRLF(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF1208RPVT Specifications

TRF1208RPVT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWQFN-12-FCRLF(2x2)
Frequency Range10MHz~11GHz
Operating Temperature-40℃~+105℃
Input return loss-10dB
Voltage - Supply3.2V~3.45V
FeaturesLow-power mode、Linearization design
P1dB15dBm
Noise Figure7dB
Current - Supply138mA
IP337dBm
Gain16dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF1208RPVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF1208RPVT Documents

TRF1208RPVT datasheets or manufacturer documentation.

Datasheet: TRF1208RPVT Datasheet (PDF)

TRF1208RPVT Schematic Symbol & PCB Footprint

The TRF1208RPVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.